Part Details for FFC2B21-30-T by Global Connector Technology
Overview of FFC2B21-30-T by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC2B21-30-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-FFC2B21-30-T
|
Mouser Electronics | FFC & FPC Connectors 30W,0.5mm FFC Con,R/A,Bot Cont,Slide Lock,H2.0mm,Tin,SMT,T&R RoHS: Compliant | 0 |
|
$0.2440 / $0.2470 | Order Now |
|
Future Electronics | 3 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$0.2450 / $0.3250 | Buy Now |