There are no models available for this part yet.
Overview of FFC2B28-18-G by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFC2B28-18-G by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ6013
|
Newark | Conn, Ffc, R/A Rcpt, 18Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Gct FFC2B28-18-G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.4420 | Buy Now | |
DISTI #
49AJ2853
|
Newark | Conn, Fpc, 18Pos, 1Row, 0.5Mm, R/A Smt, Pitch Spacing:0.5Mm, No. Of Contacts:18Contacts, Gender:Receptacle, Product Range:Ffc2B28 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Top, Bottom Rohs Compliant: Yes |Gct FFC2B28-18-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2147 |
|
$0.2070 | Buy Now | |
DISTI #
41AJ8514
|
Newark | Conn, Fpc, 18Pos, 1Row, 0.5Mm, R/A Smt, Pitch Spacing:0.5Mm, No. Of Contacts:18Contacts, Gender:Receptacle, Product Range:Ffc2B28 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Top, Bottom Rohs Compliant: Yes |Gct FFC2B28-18-G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4410 | Buy Now | |
DISTI #
2073-FFC2B28-18-GCT-ND
|
DigiKey | CONN FFC FPC 18POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7451 In Stock |
|
$0.2442 / $0.6000 | Buy Now | |
DISTI #
FFC2B28-18-G
|
TME | Connector: FFC/FPC, horizontal, PIN: 18, ZIF, SMT, 30V, 0.4A, H: 1mm Min Qty: 1 | 0 |
|
$0.2740 / $0.6040 | RFQ |