Part Details for FFC2B35-06-G by GCT Semiconductor Inc
Overview of FFC2B35-06-G by GCT Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC2B35-06-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6112
|
Newark | Conn, Ffc, R/A Rcpt, 6Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Gct FFC2B35-06-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2170 / $0.2580 | Buy Now |
DISTI #
48AK5064
|
Newark | Conn, Ffc, R/A Rcpt, 6Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Gct FFC2B35-06-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1572 |
|
$0.2170 / $0.4790 | Buy Now |
DISTI #
26AK7525
|
Newark | 06W,0.5Mm Ffc Con, r/A, bottom Cont, f/Flip, h2.0Mm, gld, smt, t&r |Gct FFC2B35-06-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2520 | Buy Now |
DISTI #
2073-FFC2B35-06-GCT-ND
|
DigiKey | CONN FFC BOTTOM 6POS 0.5MM R/A Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5287 In Stock |
|
$0.1325 / $0.4000 | Buy Now |
DISTI #
FFC2B35-06-G
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, ZIF, SMT, 50V, 0.4A, -25÷85°C Min Qty: 1 | 1409 |
|
$0.1610 / $0.3920 | Buy Now |