There are no models available for this part yet.
Overview of FFC2B35-20-G by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFC2B35-20-G by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK6127
|
Newark | Conn, Ffc, R/A Rcpt, 20Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Gct FFC2B35-20-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4230 | Buy Now | |
DISTI #
48AK5071
|
Newark | Conn, Ffc, R/A Rcpt, 20Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Gct FFC2B35-20-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1814 |
|
$0.4230 / $0.6520 | Buy Now | |
DISTI #
26AK7553
|
Newark | 20W,0.5Mm Ffc Con, r/A, bottom Cont, f/Flip, h2.0Mm, gld, smt, t&r |Gct FFC2B35-20-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4220 | Buy Now | |
DISTI #
2073-FFC2B35-20-GCT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3497 In Stock |
|
$0.2225 / $0.4000 | Buy Now | |
DISTI #
FFC2B35-20-G
|
TME | Connector: FFC/FPC, horizontal, PIN: 20, ZIF, SMT, 50V, 0.4A, Mat: LCP Min Qty: 1 | 1818 |
|
$0.2860 / $0.5170 | Buy Now |