Part Details for FFC3A20-10-G by GCT Semiconductor Inc
Overview of FFC3A20-10-G by GCT Semiconductor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC3A20-10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6465
|
Newark | Conn, Ffc/Fpc, Rcpt, 10Pos, 2Row, 1Mm Rohs Compliant: Yes |Gct (Global Connector Technology) FFC3A20-10-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1428 |
|
$0.2500 / $0.5520 | Buy Now |
DISTI #
33AK8741
|
Newark | Conn, Ffc/Fpc, Rcpt, 10Pos, 2Row, 1Mm Rohs Compliant: Yes |Gct (Global Connector Technology) FFC3A20-10-G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.2500 / $0.2980 | Buy Now |
DISTI #
2073-FFC3A20-10-GCT-ND
|
DigiKey | CONN FFC FPC VERT 10POS 1MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2742 In Stock |
|
$0.1679 / $0.4700 | Buy Now |
DISTI #
3974326
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 10POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1500 Container: Reel | 1500 |
|
$0.1741 / $0.1991 | Buy Now |
DISTI #
3974384
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 10POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1428 |
|
$0.2213 / $0.4956 | Buy Now |
DISTI #
3974384
|
Farnell | CONEC, FFC/FPC, HEMBRA, 10POS 2FILAS 1MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1428 |
|
$0.2610 / $0.5295 | Buy Now |
DISTI #
3974326
|
Farnell | CONN, FFC/FPC, RCPT, 10POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1500 Lead time: 9 Weeks, 1 Days Container: Reel | 1500 |
|
$0.1711 / $0.1960 | Buy Now |