Part Details for FFC3A20-12-G by GCT Semiconductor Inc
Overview of FFC3A20-12-G by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC3A20-12-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8742
|
Newark | Conn, Ffc/Fpc, Rcpt, 12Pos, 2Row, 1Mm Rohs Compliant: Yes |Gct FFC3A20-12-G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.3330 | Buy Now |
DISTI #
38AK6466
|
Newark | Conn, Ffc/Fpc, Rcpt, 12Pos, 2Row, 1Mm Rohs Compliant: Yes |Gct FFC3A20-12-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1059 |
|
$0.3330 / $0.5130 | Buy Now |
DISTI #
2073-FFC3A20-12-GCT-ND
|
DigiKey | CONN FFC FPC VERT 12POS 1MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2765 In Stock |
|
$0.1750 / $0.4500 | Buy Now |
DISTI #
FFC3A20-12-G
|
TME | Connector: FFC/FPC, vertical, PIN: 12, ZIF, SMT, 125V, 1A, gold flash Min Qty: 1 | 1332 |
|
$0.2250 / $0.4230 | Buy Now |