FFC3A20-12-G
Description: FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Overview of FFC3A20-12-G by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for FFC3A20-12-G by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-FFC3A20-12-G
Mouser Electronics FFC & FPC Connectors 12W, 1mm FFC Con, Vert, H5.5mm, Gold, SMT, T&R RoHS: Compliant 1425
  • 1 $0.4500
  • 10 $0.3400
  • 100 $0.2970
  • 500 $0.2830
  • 1,000 $0.2520
  • 1,500 $0.1750
$0.1750 / $0.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks 0
  • 1,500 $0.2000
$0.2000 Buy Now

CAD Models for FFC3A20-12-G by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFC3A20-12-G by Global Connector Technology

FFC3A20-12-G
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
0.089 inch
Body Depth
0.217 inch
Body Length
0.748 inch
Connector Type
FFC/FPC CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
COMPRESSION
Dielectric Withstanding Voltage
500VAC V
Durability
20 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE6T
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.5 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. FFC3A20-12-G
    Global Connector Technology
    FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFC3A20-12-G by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFC3A20-12-G by Global Connector Technology

Select Manufacturer
Which Manufacturer of FFC3A20-12-G would you like to use for your alert(s)?
  • Please alert me when FFC3A20-12-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFC3A20-12-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFC3A20-12-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFC3A20-12-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFC3A20-12-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFC3A20-12-G by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: