Part Details for FFC3B07-06-T by GCT Semiconductor Inc
Overview of FFC3B07-06-T by GCT Semiconductor Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC3B07-06-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2858
|
Newark | Conn, Fpc, 6Pos, 1Row, 1Mm, R/A Smt, Pitch Spacing:1Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Ffc3B07 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Gct (Global Connector Technology) FFC3B07-06-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$0.1140 | Buy Now |
DISTI #
41AJ8542
|
Newark | Conn, Fpc, 6Pos, 1Row, 1Mm, R/A Smt, Pitch Spacing:1Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Ffc3B07 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Gct (Global Connector Technology) FFC3B07-06-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2420 | Buy Now |
DISTI #
2073-FFC3B07-06-TCT-ND
|
DigiKey | CONN FFC FPC BOTTOM 6POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4530 In Stock |
|
$0.1339 / $0.3800 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 98 |
|
$0.1996 / $0.2994 | Buy Now |
|
CHIPMALL.COM LIMITED | 06W, 1.0MM FFC CONN, R/A,BOT CON | 524 |
|
$0.2336 / $0.2382 | Buy Now |
DISTI #
3873344
|
element14 Asia-Pacific | CONN, FFC, R/A RCPT, 6POS, 1ROW, 1MM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1993 |
|
$0.1714 / $0.2777 | Buy Now |
DISTI #
3873282
|
element14 Asia-Pacific | CONN, FFC, R/A RCPT, 6POS, 1ROW, 1MM RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.1426 / $0.1817 | Buy Now |
DISTI #
3873344
|
Farnell | CONN, FFC, R/A RCPT, 6POS, 1ROW, 1MM RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1993 |
|
$0.1629 / $0.3621 | Buy Now |
DISTI #
3873282
|
Farnell | CONN, FFC, R/A RCPT, 6POS, 1ROW, 1MM RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1353 / $0.1691 | Buy Now |