There are no models available for this part yet.
Overview of FFC3B11-08-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFC3B11-08-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8553
|
Newark | 08W, 1.0Mm Ffc Conn, R/A, top Cont, Slide, H2.5Mm, smt, tin, t&r |Gct FFC3B11-08-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.2900 | Buy Now | |
DISTI #
2073-FFC3B11-08-TCT-ND
|
DigiKey | CONN FFC FPC TOP 8POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$0.1525 / $0.4800 | Buy Now | |
DISTI #
FFC3B11-08-T
|
TME | Connector: FFC/FPC, horizontal, PIN: 8, ZIF, SMT, 50V, 0.4A, tinned Min Qty: 5 | 1505 |
|
$0.1840 / $0.2900 | Buy Now |