Part Details for FFC3B11-20-T by GCT Semiconductor Inc
Overview of FFC3B11-20-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC3B11-20-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9619
|
Newark | Conn, Fpc, R/A Rcpt, 20Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Ffc3B11 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Gct (Global Connector Technology) FFC3B11-20-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$0.2820 / $0.4540 | Buy Now |
DISTI #
90AJ6041
|
Newark | Conn, Ffc, R/A Rcpt, 20Pos, 1Row, 1Mm Rohs Compliant: Yes |Gct (Global Connector Technology) FFC3B11-20-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.3900 | Buy Now |
DISTI #
2073-FFC3B11-20-TCT-ND
|
DigiKey | CONN FFC FPC TOP 20POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1777 In Stock |
|
$0.1851 / $0.4600 | Buy Now |