Part Details for FFF-27740000 by Carling Technologies
Overview of FFF-27740000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF-27740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Screw 6A 250VAC 186.42VA Panel Mount with Threads RoHS: Compliant |
200 In Stock |
|
$3.3900 / $7.6900 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Screw 6A 250VAC 186.42VA Panel Mount with Threads RoHS: Compliant |
200 In Stock |
|
$3.3900 / $7.6900 | Buy Now |