Part Details for FFF-27992500 by Carling Technologies
Overview of FFF-27992500 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF-27992500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
60 In Stock |
|
$9.4000 / $15.1200 | Buy Now |
DISTI #
78955012
|
Verical | FFF-27992500 Min Qty: 10 Package Multiple: 10 | Americas - 60 |
|
$13.0130 / $19.6560 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
60 In Stock |
|
$9.4000 / $15.1200 | Buy Now |