Part Details for FFF-28208000 by Carling Technologies
Overview of FFF-28208000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF-28208000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
222 In Stock |
|
$3.5100 / $3.7300 | Buy Now |
DISTI #
2FC53-73
|
TTI | Toggle Switches 1-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 346 In Stock |
|
$4.8500 / $6.8900 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
222 In Stock |
|
$3.5100 / $3.7300 | Buy Now |