Part Details for FFF-28910156 by Carling Technologies
Overview of FFF-28910156 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF-28910156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
80 In Stock |
|
$8.5000 / $13.9900 | Buy Now |
DISTI #
78963696
|
Verical | FFF-28910156 Min Qty: 10 Package Multiple: 10 | Americas - 80 |
|
$11.8820 / $18.1870 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
80 In Stock |
|
$8.5000 / $13.9900 | Buy Now |