Part Details for FFF-28910367 by Carling Technologies
Overview of FFF-28910367 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF-28910367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
190 In Stock |
|
$5.1700 / $10.7400 | Buy Now |
DISTI #
78962757
|
Verical | FFF-28910367 Min Qty: 10 Package Multiple: 10 | Americas - 190 |
|
$7.1760 / $13.9620 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
190 In Stock |
|
$5.1700 / $10.7400 | Buy Now |