There are no models available for this part yet.
Overview of FFF.00.250.CTAC29 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFF.00.250.CTAC29 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FFF.00.250.CTAC29-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$24.6000 / $35.4000 | Buy Now | |
DISTI #
FFF.00.250.CTAC29-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8200 | Buy Now | |
DISTI #
736-FFF00250CTAC29
|
Mouser Electronics | Circular Push Pull Connectors FLUG COAX (50) CCOL RoHS: Compliant | 0 |
|
$15.5300 / $21.6100 | Order Now | |
DISTI #
000000000002607233
|
Sager | Circular Push Pull Connectors FLUG COAX (50) CCOL Min Qty: 1 | 0 |
|
$14.3800 / $19.8400 | Buy Now |
CAD Models for FFF.00.250.CTAC29 by LEMO connectors
Part Data Attributes for FFF.00.250.CTAC29 by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLE:RG.174A/U; BELDEN 8216; RG.188A/U; BELDEN 83284; RG.316/U; BELDEN 83269
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
1.5 GHz
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.25
|