Part Details for FFF.00.250.NTAC27 by LEMO connectors
Overview of FFF.00.250.NTAC27 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF.00.250.NTAC27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FFF.00.250.NTAC27-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9900 | Buy Now |
DISTI #
736-FFF00250NTAC27
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$15.8000 / $21.9800 | Order Now |
DISTI #
000000000006337420
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$15.3800 / $22.2100 | Buy Now |
Part Details for FFF.00.250.NTAC27
FFF.00.250.NTAC27 CAD Models
FFF.00.250.NTAC27 Part Data Attributes
|
FFF.00.250.NTAC27
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFF.00.250.NTAC27
LEMO connectors
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.024 inch | |
Body Diameter | 0.252 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |