Part Details for FFG.1B.308.CYCD52 by LEMO connectors
Overview of FFG.1B.308.CYCD52 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for FFG.1B.308.CYCD52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FFG.1B.308.CYCD52-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FFG.1B.308.CYCD52-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1400 | Buy Now |
DISTI #
736-FFG1B308CYCD52
|
Mouser Electronics | Circular Push Pull Connectors 8P STRT PLUG CRIMP CABLE COLLET 5.2MM RoHS: Compliant | 0 |
|
$38.4100 / $47.6700 | Order Now |
DISTI #
000000000003545994
|
Sager | Circular Push Pull Connectors 8P STRT PLUG CRIMP CABLE COLLET 5.2MM Min Qty: 1 | 0 |
|
$34.8700 / $45.0600 | Buy Now |
Part Details for FFG.1B.308.CYCD52
FFG.1B.308.CYCD52 CAD Models
FFG.1B.308.CYCD52 Part Data Attributes
|
FFG.1B.308.CYCD52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFG.1B.308.CYCD52
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |