Part Details for FFLB-3KW 110V by Ohmite Mfg Co
Overview of FFLB-3KW 110V by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLB-3KW 110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-FFLB-3KW110V-ND
|
DigiKey | RESISTIVE LOAD BANK 110V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$881.5690 / $989.8300 | Buy Now |
DISTI #
284-FFLB-3KW110V
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 3KW LOAD BANK 110V RoHS: Compliant | 0 |
|
$975.1200 | Order Now |
DISTI #
FFLB-3KW 110V
|
TTI | Wirewound Resistors - Chassis Mount 3KW LOAD BANK 110V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$961.5400 | Buy Now |