Part Details for FFLB-3KW 120V A by Ohmite Mfg Co
Overview of FFLB-3KW 120V A by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for FFLB-3KW 120V A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6070
|
Newark | Fflb-3Kw 120V Ac With 120V Ac Aux. Control/ Box Rohs Compliant: Yes |Ohmite FFLB-3KW 120V A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$866.6000 / $945.9800 | Buy Now |
DISTI #
284-FFLB-3KW120VA
|
Mouser Electronics | Wirewound Resistors - Chassis Mount FFLB-3KW 120V AC WITH AC AUX. RoHS: Compliant | 0 |
|
$1,037.1900 | Order Now |
DISTI #
72489092
|
RS | LoadbankFFLB-3KW 120V AC WITH 120V AC AUX. CONTROL | Ohmite FFLB-3KW 120V A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$974.2400 / $1,047.5600 | RFQ |
DISTI #
FFLB-3KW 120V A
|
TTI | Wirewound Resistors - Chassis Mount FFLB-3KW 120V AC WITH AC AUX. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$866.6000 / $951.2200 | Buy Now |