Part Details for FFLI6Q0257K-- by Kyocera AVX Components
Overview of FFLI6Q0257K-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLI6Q0257K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5934
|
Newark | Capacitor Polypropylene Pp Film Polypropylene Pp, 250Uf, 10%, 1.4Kv,, Dielectric Type:Metallized Pp Stacked, Capacitor Case/Package:Can, Capacitance:250µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Voltage(Ac):- Rohs Compliant: Yes |Kyocera Avx FFLI6Q0257K- RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-6453-ND
|
DigiKey | CAP FILM 250UF 10% 1.4KVDC RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
27 In Stock |
|
$106.1239 / $146.0200 | Buy Now |
DISTI #
70225790
|
RS | Capacitor, PolyproMetallized, Cap250uF, Tol10%, Vol-Rtg1400V, ScrewTerm, Male | AVX FFLI6Q0257K- RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$111.1800 / $124.9300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Lead time: 32 Weeks | 0 |
|
$190.9500 | Buy Now |
DISTI #
FFLI6Q0257K--
|
Avnet Abacus | Power Film Capacitor, 250 uF, 1.4 kV, � 10%, PP, Can, Stud Mount (Alt: FFLI6Q0257K--) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLI6Q0257K--
FFLI6Q0257K-- CAD Models
FFLI6Q0257K-- Part Data Attributes
|
FFLI6Q0257K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLI6Q0257K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 250uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 250 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 155 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1400 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | THREADED STUD |