Part Details for FFLI6Q0257KJE by Kyocera AVX Components
Overview of FFLI6Q0257KJE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLI6Q0257KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70225791
|
RS | Capacitor, PolyproMetallized, Cap250uF, Tol10%, Vol-Rtg1400V, ScrewTerm, Female | AVX FFLI6Q0257KJE RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$92.8400 / $96.8300 | RFQ |
DISTI #
FFLI6Q0257KJE
|
Avnet Abacus | Power Film Capacitor, 250 uF, 1.4 kV, � 10%, PP, Can, Stud Mount (Alt: FFLI6Q0257KJE) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLI6Q0257KJE
FFLI6Q0257KJE CAD Models
FFLI6Q0257KJE Part Data Attributes
|
FFLI6Q0257KJE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLI6Q0257KJE
Kyocera AVX Components
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 250uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 250 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 155 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1400 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | FEMALE THREADED |