Part Details for FFLI6U0157K-- by Kyocera AVX Components
Overview of FFLI6U0157K-- by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLI6U0157K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6450-ND
|
DigiKey | CAP FILM 150UF 10% 1.15KVDC RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2 In Stock |
|
$83.9936 / $96.6600 | Buy Now |
DISTI #
70225784
|
RS | Capacitor, PolyproMetallized, Cap150uF, Tol10%, Vol-Rtg1150V, ScrewTerm, Male | AVX FFLI6U0157K- RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$88.7300 / $98.5900 | Buy Now |
DISTI #
FFLI6U0157K--
|
Avnet Abacus | Power Film Capacitor, 150 uF, 1.15 kV, � 10%, PP, Can, Stud Mount (Alt: FFLI6U0157K--) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLI6U0157K--
FFLI6U0157K-- CAD Models
FFLI6U0157K-- Part Data Attributes
|
FFLI6U0157K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLI6U0157K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1150V, 10% +Tol, 10% -Tol, 150uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1150 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | THREADED STUD |