Datasheets
FFM101-MH by: Formosa Microsemi Co Ltd

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN

Part Details for FFM101-MH by Formosa Microsemi Co Ltd

Overview of FFM101-MH by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for FFM101-MH

FFM101-MH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FFM101-MH Part Data Attributes

FFM101-MH Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
FFM101-MH Formosa Microsemi Co Ltd Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Package Description R-PDSO-F2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for FFM101-MH

This table gives cross-reference parts and alternative options found for FFM101-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM101-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SS15LH Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor FFM101-MH vs SS15LH
HFM101W-T Rectifier Diode, Rectron Semiconductor FFM101-MH vs HFM101W-T
SFM11M Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Frontier Electronics Co Ltd FFM101-MH vs SFM11M
HFM101L-W Rectifier Diode, Rectron Semiconductor FFM101-MH vs HFM101L-W
SGL41-50 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) Daco Semiconductor Co Ltd FFM101-MH vs SGL41-50
SS15 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd FFM101-MH vs SS15
1N4933G Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd FFM101-MH vs 1N4933G
S1ALH Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor FFM101-MH vs S1ALH
UF4001 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd FFM101-MH vs UF4001
FFM101M Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Frontier Electronics Co Ltd FFM101-MH vs FFM101M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFM101-MH by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFM101-MH by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of FFM101-MH would you like to use for your alert(s)?
  • Please alert me when FFM101-MH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFM101-MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFM101-MH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFM101-MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFM101-MH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFM101-MH by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: