Part Details for FFMAF106 by LRC Leshan Radio Co Ltd
Overview of FFMAF106 by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMAF106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMAF106
|
Avnet Asia | Fast Recovery Rectifier 1A 2-Pin SMA-FL T/R (Alt: FFMAF106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FFMAF106
FFMAF106 CAD Models
FFMAF106 Part Data Attributes
|
FFMAF106
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFMAF106
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FFMAF106
This table gives cross-reference parts and alternative options found for FFMAF106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFMAF106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1KFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FFMAF106 vs F1KFSF4 |
G1K | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FFMAF106 vs G1K |
UFM16PL-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Micro Commercial Components | FFMAF106 vs UFM16PL-TP-HF |
1C5620-R | 1A, 800V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | FFMAF106 vs 1C5620-R |
FF6S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FFMAF106 vs FF6S |
M6FL-TP-HF | Rectifier Diode, | Micro Commercial Components | FFMAF106 vs M6FL-TP-HF |
RS1KFR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FFMAF106 vs RS1KFR3G |
A6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FFMAF106 vs A6 |
S1KL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | FFMAF106 vs S1KL |
FFM106F-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | FFMAF106 vs FFM106F-T |