There are no models available for this part yet.
Overview of FFMD-03-D-06.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFMD-03-D-06.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P0296
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-03-D-06.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $10.1700 | Buy Now | |
DISTI #
FFMD-03-D-06.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
56 In Stock |
|
$6.0990 / $12.8000 | Buy Now | |
DISTI #
FFMD-03-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 6 POS IDC Connector to 6 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-03-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 / $6.9900 | Buy Now | |
DISTI #
200-FFMD03D060001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 59 |
|
$3.3800 / $6.9900 | Buy Now | |
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.6900 / $9.2800 | Buy Now | ||
DISTI #
000000000002804542
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$4.6300 / $6.9900 | Buy Now | |
DISTI #
FFMD-03-D-06.00-01
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.152m 30AWG 6 POS IDC Connector to 6 POS IDC Connector M-M IDT-IDT Bulk (Alt: FFMD-03-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.6900 / $9.2800 | Buy Now | ||
DISTI #
5cd8e54ccd7c1c4c3834b4dc
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$3.3760 / $6.9870 | Buy Now |
CAD Models for FFMD-03-D-06.00-01 by Samtec Inc
Part Data Attributes for FFMD-03-D-06.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|