Part Details for FFMD-05-T-78.74-01-N-R by Samtec Inc
Overview of FFMD-05-T-78.74-01-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-T-78.74-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-05-T-78.74-01-N-R-ND
|
DigiKey | .050 CABLE PLUG Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFMD-05-T-78.74-01
|
Avnet Americas | Cable Assembly Flat 1.999m 30AWG 10 POS IDC Connector to 10 POS IDC Connector PL-SKT IDT-IDT - Bulk (Alt: FFMD-05-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$13.6500 / $29.9100 | Buy Now |
DISTI #
FFMD-05-T-78.74-01
|
Avnet Americas | Cable Assembly Flat 1.999m 30AWG 10 POS IDC Connector to 10 POS IDC Connector PL-SKT IDT-IDT - Bulk (Alt: FFMD-05-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-T-78.74-01
|
Avnet Americas | Cable Assembly Flat 1.999m 30AWG 10 POS IDC Connector to 10 POS IDC Connector PL-SKT IDT-IDT - Bulk (Alt: FFMD-05-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$13.6500 / $29.9100 | Buy Now |
Part Details for FFMD-05-T-78.74-01-N-R
FFMD-05-T-78.74-01-N-R CAD Models
FFMD-05-T-78.74-01-N-R Part Data Attributes
|
FFMD-05-T-78.74-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-05-T-78.74-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |