Part Details for FFMD-06-D-11.80-01-S by Samtec Inc
Overview of FFMD-06-D-11.80-01-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-06-D-11.80-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1411
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-06-D-11.80-01-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $19.2900 | Buy Now |
DISTI #
FFMD-06-D-11.80-01-S-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8900 | Buy Now |
DISTI #
FFMD-06-D-11.80-01
|
Avnet Americas | Cable Assembly Flat 0.299m 30AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-06-D-11.80-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6200 / $14.2200 | Buy Now |
DISTI #
200-FFMD06D118001S
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.2500 / $14.2200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.2500 / $14.2200 | Buy Now |
DISTI #
FFMD-06-D-11.80-01
|
Avnet Americas | Cable Assembly Flat 0.299m 30AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-06-D-11.80-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6200 / $14.2200 | Buy Now |
DISTI #
FFMD-06-D-11.80-01
|
Avnet Americas | Cable Assembly Flat 0.299m 30AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-06-D-11.80-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6200 / $14.2200 | Buy Now |
DISTI #
000000000003587619
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$9.9500 / $14.2200 | Buy Now |
DISTI #
3709696
|
Farnell | CABLE ASSY, 12P IDC PLUG-PLUG, 300MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$13.2019 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.2500 / $14.2200 | Buy Now |
Part Details for FFMD-06-D-11.80-01-S
FFMD-06-D-11.80-01-S CAD Models
FFMD-06-D-11.80-01-S Part Data Attributes
|
FFMD-06-D-11.80-01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-06-D-11.80-01-S
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |