Part Details for FFMD-07-T-12.00-01-N by Samtec Inc
Overview of FFMD-07-T-12.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-07-T-12.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1465
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-07-T-12.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $14.1600 | Buy Now |
DISTI #
FFMD-07-T-12.00-01-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4900 | Buy Now |
DISTI #
FFMD-07-T-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 14 POS IDC Connector to 2(14 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-07-T-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8000 / $11.0200 | Buy Now |
DISTI #
200-FFMD07T120001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.3100 / $11.0200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.3200 / $11.0200 | Buy Now |
DISTI #
FFMD-07-T-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 14 POS IDC Connector to 2(14 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-07-T-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8000 / $11.0200 | Buy Now |
DISTI #
3709728
|
Farnell | CABLE ASSY, IDC PLUG-RCPT, 14P, 305MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.7271 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.3200 / $11.0200 | Buy Now |
DISTI #
5cd8e577cd7c1c4c3834e084
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$5.3200 / $11.0200 | Buy Now |
Part Details for FFMD-07-T-12.00-01-N
FFMD-07-T-12.00-01-N CAD Models
FFMD-07-T-12.00-01-N Part Data Attributes:
|
FFMD-07-T-12.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-07-T-12.00-01-N
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |