Part Details for FFMD-10-S-12.00-01 by Samtec Inc
Overview of FFMD-10-S-12.00-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-S-12.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4319
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-10-S-12.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $9.8100 | Buy Now |
DISTI #
SAM8580-ND
|
DigiKey | CABLE ASSM .05" 20PS SGL END 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
34 In Stock |
|
$5.6875 / $7.4300 | Buy Now |
DISTI #
FFMD-10-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 20 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-10-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $6.7500 | Buy Now |
DISTI #
FFMD-10-S-12.00-01
|
Avnet Americas | Cable Assembly Flat 0.304m 30AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: FFMD-10-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-10-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 20 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-10-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $6.7500 | Buy Now |
DISTI #
FFMD-10-S-12.00-01
|
Avnet Americas | Cable Assembly Flat 0.304m 30AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: FFMD-10-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5400 / $7.6900 | Buy Now |
DISTI #
200-FFMD10S12.0001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 24 |
|
$3.2600 / $6.7500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.5600 / $8.9600 | Buy Now |
DISTI #
000000000001297413
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$4.4700 / $6.7500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.5600 / $8.9600 | Buy Now |
Part Details for FFMD-10-S-12.00-01
FFMD-10-S-12.00-01 CAD Models
FFMD-10-S-12.00-01 Part Data Attributes
|
FFMD-10-S-12.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-S-12.00-01
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, IDC Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | IDC | |
Total Number of Contacts | 20 |