Part Details for FFMD-10-T-02.00-01-F-N by Samtec Inc
Overview of FFMD-10-T-02.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-02.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ6943
|
Newark | Cable Assy, Idc Plug-Rcpt, 20P, 50.8Mm Rohs Compliant: Yes |Samtec FFMD-10-T-02.00-01-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$7.9700 / $11.9800 | Buy Now |
DISTI #
FFMD-10-T-02.00-01-F-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2900 | Buy Now |
DISTI #
FFMD-10-T-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: FFMD-10-T-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0700 / $11.4000 | Buy Now |
DISTI #
200-FFMD10T020001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.5300 / $11.4000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.8700 / $13.5200 | Buy Now |
DISTI #
000000000003181478
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$7.5500 / $11.4000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.8700 / $13.5200 | Buy Now |
DISTI #
5cd8e58ecd7c1c4c3834faf0
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$5.5100 / $11.4000 | Buy Now |
Part Details for FFMD-10-T-02.00-01-F-N
FFMD-10-T-02.00-01-F-N CAD Models
FFMD-10-T-02.00-01-F-N Part Data Attributes:
|
FFMD-10-T-02.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-T-02.00-01-F-N
Samtec Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |