Part Details for FFMD-14-S-10.00-01-F by Samtec Inc
Overview of FFMD-14-S-10.00-01-F by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-14-S-10.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-14-S-10.00-01-F-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
FFMD-14-S-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.25m 28 Position IDC Connector Plug - Bulk (Alt: FFMD-14-S-10.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 / $9.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7400 / $11.1400 | Buy Now | |
DISTI #
000000000006248922
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$6.2300 / $9.3900 | Buy Now |
|
Master Electronics | 0 |
|
$5.7400 / $11.1400 | Buy Now | |
DISTI #
5f4ced5aac0cc4d362f7c956
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$4.5400 / $9.3900 | Buy Now |
Part Details for FFMD-14-S-10.00-01-F
FFMD-14-S-10.00-01-F CAD Models
FFMD-14-S-10.00-01-F Part Data Attributes:
|
FFMD-14-S-10.00-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-14-S-10.00-01-F
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.865 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
Wire Size-Max | 30 AWG |