Part Details for FFMD-15-D-04.00-01 by Samtec Inc
Overview of FFMD-15-D-04.00-01 by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-15-D-04.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0994
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-15-D-04.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $15.3500 | Buy Now |
DISTI #
FFMD-15-D-04.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0700 | Buy Now |
DISTI #
FFMD-15-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 30 POS IDC Connector to 30 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-15-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $11.9500 | Buy Now |
DISTI #
FFMD-15-D-04.00-01
|
Avnet Americas | Cable Assembly Flat 0.101m 30AWG 30 POS IDC Connector to 30 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-15-D-04.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-15-D-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 30 POS IDC to 30 POS IDC HDR-HDR - Bulk (Alt: FFMD-15-D-04.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-15-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 30 POS IDC Connector to 2(30 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-15-D-04.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD15D040001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 8 |
|
$6.8500 / $11.9500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.7800 / $11.9500 | Buy Now |
DISTI #
FFMD-15-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 30 POS IDC Connector to 30 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-15-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $11.9500 | Buy Now |
DISTI #
FFMD-15-D-04.00-01
|
Avnet Americas | Cable Assembly Flat 0.101m 30AWG 30 POS IDC Connector to 30 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-15-D-04.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for FFMD-15-D-04.00-01
FFMD-15-D-04.00-01 CAD Models
FFMD-15-D-04.00-01 Part Data Attributes:
|
FFMD-15-D-04.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-15-D-04.00-01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |