Part Details for FFMD-15-S-18.00-01 by Samtec Inc
Overview of FFMD-15-S-18.00-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-15-S-18.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1027
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-15-S-18.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $14.6900 | Buy Now |
DISTI #
FFMD-15-S-18.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3300 | Buy Now |
DISTI #
FFMD-15-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.45m 30AWG 30 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-15-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 / $11.4400 | Buy Now |
DISTI #
FFMD-15-S-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 30 POS IDC HDR - Bulk (Alt: FFMD-15-S-18.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD15S180001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.5500 / $11.4400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.5300 / $11.4400 | Buy Now |
DISTI #
FFMD-15-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.45m 30AWG 30 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-15-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 / $11.4400 | Buy Now |
DISTI #
FFMD-15-S-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 30 POS IDC HDR - Bulk (Alt: FFMD-15-S-18.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-15-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.45m 30AWG 30 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-15-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 / $11.4400 | Buy Now |
DISTI #
FFMD-15-S-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 30 POS IDC HDR - Bulk (Alt: FFMD-15-S-18.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FFMD-15-S-18.00-01
FFMD-15-S-18.00-01 CAD Models
FFMD-15-S-18.00-01 Part Data Attributes
|
FFMD-15-S-18.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-15-S-18.00-01
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 30 |