Part Details for FFMD-25-T-05.90-01-N-RW-R by Samtec Inc
Overview of FFMD-25-T-05.90-01-N-RW-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-25-T-05.90-01-N-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-25-T-05.90-01
|
Avnet Americas | Cable Assembly Flat 0.149m 30AWG 50 POS IDC Connector to 50 POS IDC Connector PL-SKT IDT-IDT - Bulk (Alt: FFMD-25-T-05.90-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$11.5200 / $22.3700 | Buy Now |
DISTI #
000000000003510396
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$11.5200 / $22.3700 | Buy Now |
Part Details for FFMD-25-T-05.90-01-N-RW-R
FFMD-25-T-05.90-01-N-RW-R CAD Models
FFMD-25-T-05.90-01-N-RW-R Part Data Attributes
|
FFMD-25-T-05.90-01-N-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-25-T-05.90-01-N-RW-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |