Part Details for FFP08D60L2 by onsemi
Overview of FFP08D60L2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FFP08D60L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3068
|
Newark | Dxr To220 Pn 8A 600V/Tube |Onsemi FFP08D60L2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
DISTI #
FFP08D60L2
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220 - Rail/Tube (Alt: FFP08D60L2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 8A, 600V V(RRM), SILICON, TO-220AC | 761 |
|
$3.8160 / $7.6320 | Buy Now |
DISTI #
FFP08D60L2
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220 - Rail/Tube (Alt: FFP08D60L2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
FFP08D60L2
|
Avnet Silica | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220 (Alt: FFP08D60L2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for FFP08D60L2
FFP08D60L2 CAD Models
FFP08D60L2 Part Data Attributes:
|
FFP08D60L2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFP08D60L2
onsemi
8A, 600V, DEUXPEED® Diode, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 2 PIN | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |