Part Details for FFPF04U40DNTU by Fairchild Semiconductor Corporation
Overview of FFPF04U40DNTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FFPF04U40DNTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 4A, 400V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3636 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for FFPF04U40DNTU
FFPF04U40DNTU CAD Models
FFPF04U40DNTU Part Data Attributes:
|
FFPF04U40DNTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFPF04U40DNTU
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FFPF04U40DNTU
This table gives cross-reference parts and alternative options found for FFPF04U40DNTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFPF04U40DNTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF04U40DN | Rectifier Diode, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FFPF04U40DNTU vs FFPF04U40DN |