Part Details for FFS.00.250.CTCE44 by LEMO connectors
Overview of FFS.00.250.CTCE44 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFS.00.250.CTCE44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFS.00.250.CTCE44-ND
|
DigiKey | CONN INLINE PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0200 | Buy Now |
DISTI #
3937-FFS.00.250.CTCE44-ND
|
DigiKey | CONN INLINE PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FFS.00.250CTCE44
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$14.9600 / $20.8100 | Order Now |
DISTI #
000000000005432364
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$14.7100 / $21.2300 | Buy Now |
Part Details for FFS.00.250.CTCE44
FFS.00.250.CTCE44 CAD Models
FFS.00.250.CTCE44 Part Data Attributes
|
FFS.00.250.CTCE44
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFS.00.250.CTCE44
LEMO connectors
RF Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE:RG.180B/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.25 |