-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D1, D2PAK-2L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4673
|
Newark | 650V 8A Sic Sbd/ Reel Rohs Compliant: Yes |Onsemi FFSB0865A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
5556-FFSB0865ACT-ND
|
DigiKey | DIODE SIC 650V 15.4A D2PAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$1.6866 / $3.6100 | Buy Now |
DISTI #
FFSB0865A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D1, D2PAK-2L - Tape and Reel (Alt: FFSB0865A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 9600 Factory Stock |
|
$1.4572 | Buy Now |
DISTI #
863-FFSB0865A
|
Mouser Electronics | SiC Schottky Diodes 650V 8A SIC SBD RoHS: Compliant | 776 |
|
$1.7400 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide (SiC) Schottky Diode, 650 V, 8 A, D2PAK RoHS: Compliant | 0 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
66774269
|
Verical | Diode Schottky SiC 650V 15.4A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 2133 | Americas - 800 |
|
$1.8430 | Buy Now |
DISTI #
FFSB0865A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$1.6900 | Buy Now |
DISTI #
FFSB0865A
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D1, D2PAK-2L (Alt: FFSB0865A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541902482559
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 800 |
|
$2.6400 | Buy Now |
DISTI #
FFSB0865A
|
EBV Elektronik | Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D1, D2PAK-2L (Alt: FFSB0865A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSB0865A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB0865A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D1, D2PAK-2L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-24 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 136 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |