-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-FFSB20120A-F085CT-ND
|
DigiKey | DIODE SIL CARB 1.2KV 32A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2237 In Stock |
|
$10.0683 / $14.5800 | Buy Now |
DISTI #
FFSB20120A-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V - Tape and Reel (Alt: FFSB20120A-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.2061 / $8.6009 | Buy Now |
DISTI #
863-FFSB20120A-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 20A AUTO SIC SBD RoHS: Compliant | 1011 |
|
$9.7700 / $14.3500 | Buy Now |
|
Future Electronics | FFSB Series 1200 V 20 A Surface Mount Silicon Carbide Schottky Diode - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$9.7100 | Buy Now |
|
Future Electronics | FFSB Series 1200 V 20 A Surface Mount Silicon Carbide Schottky Diode - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$9.7100 | Buy Now |
DISTI #
FFSB20120A-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V - Tape and Reel (Alt: FFSB20120A-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.2061 / $8.6009 | Buy Now |
DISTI #
FFSB20120A-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V - Tape and Reel (Alt: FFSB20120A-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.2061 / $8.6009 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1426 |
|
RFQ | |
DISTI #
FFSB20120A-F085
|
Avnet Asia | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V (Alt: FFSB20120A-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
$8.2337 / $9.2087 | Buy Now |
DISTI #
FFSB20120A-F085
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V (Alt: FFSB20120A-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSB20120A-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB20120A-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 57 Weeks | |
Date Of Intro | 2018-07-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 333 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |