Part Details for FFSB20120A by onsemi
Overview of FFSB20120A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FFSB20120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4679
|
Newark | Sic To263 Sbd 20A 1200V/ Reel Rohs Compliant: Yes |Onsemi FFSB20120A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
5556-FFSB20120ACT-ND
|
DigiKey | DIODE SCHOTTKY 1.2KV 32A D2PAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
525 In Stock |
|
$5.7977 / $10.7200 | Buy Now |
DISTI #
FFSB20120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, D2PAK-2L - Tape and Reel (Alt: FFSB20120A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.2726 / $6.2931 | Buy Now |
DISTI #
863-FFSB20120A
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC TO263 SBD 20A 1 200V RoHS: Compliant | 789 |
|
$5.7900 / $10.7100 | Buy Now |
|
Future Electronics | FFSB Series 1200 V 20 A Surface Mount Silicon Carbide Schottky Diode - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.7600 / $8.1500 | Buy Now |
|
Rochester Electronics | FFSB20120A - SiC Diode, 1200V, 20A, D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 2981 |
|
$5.2700 / $6.2000 | Buy Now |
DISTI #
FFSB20120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, D2PAK-2L - Tape and Reel (Alt: FFSB20120A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.2726 / $6.2931 | Buy Now |
DISTI #
FFSB20120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, D2PAK-2L - Tape and Reel (Alt: FFSB20120A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.2726 / $6.2931 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3066 |
|
RFQ | |
DISTI #
FFSB20120A
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode EliteSiC, 20 A, 1200 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 20 A, 1200 V, D1, D2PAK-2L (Alt: FFSB20120A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for FFSB20120A
FFSB20120A CAD Models
FFSB20120A Part Data Attributes
|
FFSB20120A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB20120A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 1200 V, D1, D2PAK-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 1200 V, D1, D2PAK-2L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 333 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |