Part Details for FFSD-03-S-06.00-01-N by Samtec Inc
Overview of FFSD-03-S-06.00-01-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-03-S-06.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1730
|
Newark | .050 X .050 C.l. Female Idc Assembly |Samtec FFSD-03-S-06.00-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FFSD-03-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: FFSD-03-S-06.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002804601
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |