There are no models available for this part yet.
Overview of FFSD-04-S-02.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFSD-04-S-02.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P1836
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly Rohs Compliant: Yes |Samtec FFSD-04-S-02.00-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $6.2000 | Buy Now | |
DISTI #
FFSD-04-S-02.00-01-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
308 In Stock |
|
$4.4697 / $9.4400 | Buy Now | |
DISTI #
FFSD-04-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 8 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-04-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $5.3000 | Buy Now | |
DISTI #
FFSD-04-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 8 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-04-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
FFSD-04-S-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 8 POS IDC RCP - Bulk (Alt: FFSD-04-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $6.2900 | Buy Now | |
DISTI #
FFSD-04-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 8 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-04-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-FFSD04S020001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 396 |
|
$2.5100 / $4.2300 | Buy Now | |
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$2.1200 / $6.6800 | Buy Now | ||
DISTI #
000000000001297793
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$3.0900 / $5.3000 | Buy Now | |
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$2.1200 / $6.6800 | Buy Now |
CAD Models for FFSD-04-S-02.00-01 by Samtec Inc
Part Data Attributes for FFSD-04-S-02.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|