Part Details for FFSD-05-S-20.00-01-N by Samtec Inc
Overview of FFSD-05-S-20.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-S-20.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1788
|
Newark | Cable, Idc Rcpt-Free End, 5P, 508Mm, Connector To Connector:Idc Receptacle To Free End, No. Of Positions:5Ways, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Product Range:Ffsdrohs Compliant: Yes |Samtec FFSD-05-S-20.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.7000 / $13.1000 | Buy Now |
DISTI #
99P2534
|
Newark | Cable Assembly, Idc-Free End, 10 Conductor, 20", Grey, No. Of Positions:10Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:1.27Mm, Product Range:Ffsd Series, Cable Pitch:0.635Mm, Gender:Receptacle Rohs Compliant: Yes |Samtec FFSD-05-S-20.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $13.5100 | Buy Now |
DISTI #
SAM15163-ND
|
DigiKey | CABLE FLAT 0.508M 30AWG 10 POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
128 In Stock |
|
$7.4312 / $12.2900 | Buy Now |
DISTI #
FFSD-05-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 10 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-05-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $8.4300 | Buy Now |
DISTI #
200-FFSD05S20.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 17 |
|
$3.5100 / $9.1200 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
100 In Stock |
|
$3.5100 / $9.1200 | Buy Now |
DISTI #
FFSD-05-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 10 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-05-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $8.4300 | Buy Now |
DISTI #
000000000001298073
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$4.5600 / $8.4300 | Buy Now |
DISTI #
FFSD-05-S-20.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.508m 30AWG 10 POS IDC Connector F IDT Bulk (Alt: FFSD-05-S-20.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
100 In Stock |
|
$3.5100 / $9.1200 | Buy Now |