Part Details for FFSD-05-S-35.00-01-N-RN1 by Samtec Inc
Overview of FFSD-05-S-35.00-01-N-RN1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-S-35.00-01-N-RN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1964
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-05-S-35.00-01-N-RN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $14.7900 | Buy Now |
DISTI #
FFSD-05-S-35.00-01-N-RN1-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3500 | Buy Now |
DISTI #
FFSD-05-S-35.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Ways, 35 ", 889 mm, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-05-S-35.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $11.2300 | Buy Now |
DISTI #
200-FFSD05S35001NRN1
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$6.0700 / $12.1500 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$4.6800 / $12.1500 | Buy Now |
DISTI #
FFSD-05-S-35.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Ways, 35 ", 889 mm, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-05-S-35.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $11.2300 | Buy Now |
DISTI #
3739352
|
Farnell | CABLE ASSY, 10P IDC RCPT-FREE END, 889MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$10.7497 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$4.6800 / $12.1500 | Buy Now |
DISTI #
5cd8e5a6cd7c1c4c383517a0
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6800 / $12.1500 | Buy Now |
Part Details for FFSD-05-S-35.00-01-N-RN1
FFSD-05-S-35.00-01-N-RN1 CAD Models
FFSD-05-S-35.00-01-N-RN1 Part Data Attributes:
|
FFSD-05-S-35.00-01-N-RN1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-05-S-35.00-01-N-RN1
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |