Part Details for FFSD-05-S-60.00-01 by Samtec Inc
Overview of FFSD-05-S-60.00-01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-S-60.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-05-S-60.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 30AWG 10 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-05-S-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5500 / $15.4100 | Buy Now |
DISTI #
FFSD-05-S-60.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Ways, 5 ft, 1.5 m, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-05-S-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5200 / $15.3800 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 62 |
|
$9.0000 / $15.0000 | Buy Now |