Part Details for FFSD-08-01-N by Samtec Inc
Overview of FFSD-08-01-N by Samtec Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-08-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0039
|
Newark | Connector, Rcpt, 16Pos, 2Row, 1.27Mm, Product Range:Ffsd Series, Connector Mounting:Cable Mount, Contact Gender:Female, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Samtec FFSD-08-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $5.8500 | Buy Now |
DISTI #
SAM10474-ND
|
DigiKey | CONN RCPT 16POS IDC 30AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2475 In Stock |
|
$4.3571 / $7.4700 | Buy Now |
DISTI #
FFSD-08-01-N
|
Avnet Americas | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: FFSD-08-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 9295 Factory Stock |
|
$3.4700 / $6.9900 | Buy Now |
DISTI #
33R0039
|
Avnet Americas | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Tube - Bulk (Alt: 33R0039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFSD0801N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 1195 |
|
$2.6500 / $8.0600 | Buy Now |
DISTI #
V36:1790_08151277
|
Arrow Electronics | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2224 | Americas - 31084 |
|
$5.9100 / $8.0600 | Buy Now |
DISTI #
V99:2348_08151277
|
Arrow Electronics | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1805 | Americas - 7 |
|
$5.9100 / $8.0600 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 16 Ways - Receptacle - 2 Rows - 1.27 mm. RoHS: Compliant |
5340 In Stock |
|
$2.1100 / $8.0600 | Buy Now |
DISTI #
62284757
|
Verical | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tube Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 31084 |
|
$5.9100 / $8.0600 | Buy Now |
DISTI #
68506482
|
Verical | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tube Min Qty: 7 Package Multiple: 1 Date Code: 2322 | Americas - 5184 |
|
$4.1085 / $10.4811 | Buy Now |
Part Details for FFSD-08-01-N
FFSD-08-01-N CAD Models
FFSD-08-01-N Part Data Attributes:
|
FFSD-08-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-08-01-N
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |