Part Details for FFSD-08-S-180.00-01-N by Samtec Inc
Overview of FFSD-08-S-180.00-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-08-S-180.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P2948
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-08-S-180.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8800 / $49.4700 | Buy Now |
DISTI #
FFSD-08-S-180.00-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8000 | Buy Now |
DISTI #
FFSD-08-S-180.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 4.572m 30AWG 16 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-08-S-180.00-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9000 / $37.8500 | Buy Now |
DISTI #
200-FFSD08S1800001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$25.9000 / $39.9800 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in | 0 |
|
$16.2600 / $39.9800 | Buy Now |
DISTI #
FFSD-08-S-180.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 4.572m 30AWG 16 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-08-S-180.00-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9000 / $37.8500 | Buy Now |
DISTI #
000000000001298327
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$25.9000 / $39.9800 | Buy Now |
DISTI #
3711226
|
Farnell | CABLE ASSY, 16P IDC RCPT-FREE END, 4.6M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$37.0390 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in | 0 |
|
$16.2600 / $39.9800 | Buy Now |
DISTI #
5cd8e5eccd7c1c4c38356447
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$16.2600 / $39.9800 | Buy Now |