Part Details for FFSD-12-S-05.00-01-N-RN1 by Samtec Inc
Overview of FFSD-12-S-05.00-01-N-RN1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-12-S-05.00-01-N-RN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-12-S-05.00-01-N-RN1-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5300 | Buy Now |
DISTI #
FFSD-12-S-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.13m 24 Position IDC Connector Receptacle - Bulk (Alt: FFSD-12-S-05.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $8.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $9.9300 | Buy Now |
DISTI #
000000000006248982
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$5.1400 / $8.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $9.9300 | Buy Now |
DISTI #
5cd8e5dacd7c1c4c38355048
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$3.2200 / $8.3700 | Buy Now |
Part Details for FFSD-12-S-05.00-01-N-RN1
FFSD-12-S-05.00-01-N-RN1 CAD Models
FFSD-12-S-05.00-01-N-RN1 Part Data Attributes
|
FFSD-12-S-05.00-01-N-RN1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-12-S-05.00-01-N-RN1
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |