Part Details for FFSD-13-D-02.50-01-N-D03-R-O by Samtec Inc
Overview of FFSD-13-D-02.50-01-N-D03-R-O by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-13-D-02.50-01-N-D03-R-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-13-D-02.50-01-N-D03-R-O-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFSD-13-D-02.50-01
|
Avnet Americas | Cable Assembly Flat 0.063m 30AWG 26 POS IDC Connector to 2(26 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: FFSD-13-D-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003587922
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for FFSD-13-D-02.50-01-N-D03-R-O
FFSD-13-D-02.50-01-N-D03-R-O CAD Models
FFSD-13-D-02.50-01-N-D03-R-O Part Data Attributes
|
FFSD-13-D-02.50-01-N-D03-R-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-13-D-02.50-01-N-D03-R-O
Samtec Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |